Kern Optical, For Optical Instruments
- RS Stock No.:
- 908-402
- Mfr. Part No.:
- OBB-A1107
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP22,018.27
(exc. VAT)
PHP24,660.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,018.27 |
*price indicative
- RS Stock No.:
- 908-402
- Mfr. Part No.:
- OBB-A1107
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope condenser designed to enhance observation clarity through Advanced optical technology and versatility in various laboratory settings.
Achromatic condenser with a 0.9 / 0.13 aperture for superior image quality
Centre-adjustable mounting for precise positioning and optimal performance
Equipped with an aperture diaphragm for controlled light adjustment
Swing-out functionality allows for easy removal and installation
Compact packaging dimensions of 80x80x70 mm facilitate efficient shipping
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
