Kern Optical, For OBN 159
- RS Stock No.:
- 908-401
- Mfr. Part No.:
- OBB-A1104
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP20,723.08
(exc. VAT)
PHP23,209.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,723.08 |
*price indicative
- RS Stock No.:
- 908-401
- Mfr. Part No.:
- OBB-A1104
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope condenser is a precision optical accessory designed for enhancing light transmission and image clarity in microscopy applications through its adjustable features.
Condenser type Abbe for optimal illumination
Features an aperture diaphragm for varied light control
Swing-out function for easy specimen access
Robust temperature range from -5 to 40 °C
Compact packaging dimensions of 80x80x70 mm
Shipping weight includes net and gross assessments
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
