Kern Eyepiece, For OZL 456
- RS Stock No.:
- 863-088
- Mfr. Part No.:
- OZB-A4120
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,044.50
(exc. VAT)
PHP6,769.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,044.50 |
*price indicative
- RS Stock No.:
- 863-088
- Mfr. Part No.:
- OZB-A4120
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope Eyepiece | |
| Accessory Type | Eyepiece | |
| For Use With | OZL 456 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope Eyepiece | ||
Accessory Type Eyepiece | ||
For Use With OZL 456 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece offers high-quality optical performance, making it an essential accessory for detailed observations in scientific research and educational settings.
Anti-fungus construction ensures longevity and reliability
High eye point design provides comfortable viewing experience
Ocular magnifications of 20x enable close examination of specimens
Ocular field width of 14.5 mm allows expansive Visual clarity
Compatible with eyepieces of 30 mm diameter for flexibility
Environmental storage temperature range from -5 °C to 40 °C
Packaged dimensions of 85x65x45 mm offer convenient storage
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
