Kern Objective Lens, For OBS 113
- RS Stock No.:
- 863-054
- Mfr. Part No.:
- OBB-A1480
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,044.50
(exc. VAT)
PHP6,769.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,044.50 |
*price indicative
- RS Stock No.:
- 863-054
- Mfr. Part No.:
- OBB-A1480
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBS 113 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBS 113 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern achromatic objective provides high-quality optical performance, designed for microscopy use with a magnification of 100x, ensuring precision in detailed observations.
Achromatic design minimises optical aberrations for clearer images
100x magnification facilitates detailed examination of specimens
Numerical aperture of 1.25 enhances light gathering capability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
