Kern Filter, For OBS 113
- RS Stock No.:
- 863-050
- Mfr. Part No.:
- OBB-A1468
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 863-050
- Mfr. Part No.:
- OBB-A1468
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Filter | |
| Product Type | Microscope | |
| For Use With | OBS 113 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Filter | ||
Product Type Microscope | ||
For Use With OBS 113 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern high-quality microscope filter designed for precise analysis. Its yellow filter colour enhances contrast and clarity in various applications, making it an essential tool for effective microscopy.
Standard filter type optimises viewing conditions
Yellow filter colour improves specimen visibility
Suitable for a 32 mm diameter fitting
Packed efficiently in Compact dimensions of 50x50x2 mm
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
