Kern Filter, For OBS 113

N

Subtotal (1 unit)*

PHP2,158.92

(exc. VAT)

PHP2,417.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,158.92

*price indicative

RS Stock No.:
863-048
Mfr. Part No.:
OBB-A1466
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Filter

Product Type

Microscope

For Use With

OBS 113

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern blue filter is a standard optical instrument designed to enhance visibility for specific models. It offers precise filtering for scientific applications requiring clarity and colour definition.

Filter type is standard, suitable for various optical needs

Constructed in a blue colour to enhance visibility

Designed with a filter diameter of 32 mm for compatibility

Capable of withstanding a storage temperature range between -5 °C to 40 °C

Lightweight design with a net weight of approximately 0.10 kg

Related links