Kern Phase Contrast Unit, For OBL 156

N

Subtotal (1 unit)*

PHP7,339.69

(exc. VAT)

PHP8,220.45

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,339.69

*price indicative

RS Stock No.:
863-038
Mfr. Part No.:
OBB-A1402
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Phase Contrast Unit

Product Type

Microscope

For Use With

OBL 156

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern PH slider is a sophisticated accessory designed for phase-contrast microscopy. It enhances optical clarity and contrast for precise observational tasks within the OBL-1 range, ensuring optimal results for scientific applications.

Slider provides superior functionality for phase-contrast microscopy

Operates effectively within a storage temperature range of -5 °C to 40 °C

Compact packaging dimensions ensure ease of handling and storage

Weighs approximately 0.10 kg, contributing to a lightweight design

Includes no prohibited substances as per REACH classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy