Kern Objective Lens, For OZL 445

N

Subtotal (1 unit)*

PHP11,225.27

(exc. VAT)

PHP12,572.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,225.27

*price indicative

RS Stock No.:
860-706
Mfr. Part No.:
OZB-A4206
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Accessory

Accessory Type

Objective Lens

For Use With

OZL 445

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Microscope Objective offers a 2x objective magnification, designed for precision in various observational tasks. This product is a reliable choice for enhancing clarity and detail in specialized applications.

Objective magnification of 2x for enhanced viewing

Anti-fungus construction ensures durability

Operating temperature range between -5 °C and 40 °C

Compact packaging dimensions of 55x55x25 mm

Net weight approximately 0.60 kg for ease of handling

Delivery time is just 1 day for quick availability

Shipping weight is 1 kg, facilitating easy transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy