Kern Objective Lens, For OZL 445
- RS Stock No.:
- 860-703
- Mfr. Part No.:
- OZB-A4202
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP7,339.69
(exc. VAT)
PHP8,220.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,339.69 |
*price indicative
- RS Stock No.:
- 860-703
- Mfr. Part No.:
- OZB-A4202
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Accessory | |
| Accessory Type | Objective Lens | |
| For Use With | OZL 445 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Accessory | ||
Accessory Type Objective Lens | ||
For Use With OZL 445 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Auxiliary objective is an optical instrument designed to magnify images at 0.75x, Ideal for precision work in various environments.
Objective magnification of 0.75x enhances image detail
Anti-fungus construction ensures longevity and clarity
Optimised storage temperature range of -5 °C to 40 °C
Compact packaging dimensions of 55x55x25 mm for easy handling
Lightweight net weight of approximately 0.70 kg facilitates transport
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
