Kern Fluorescent Unit, For OCM 162T251
- RS Stock No.:
- 860-697
- Mfr. Part No.:
- OBB-A1632
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP649,321.25
(exc. VAT)
PHP727,239.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP649,321.25 |
*price indicative
- RS Stock No.:
- 860-697
- Mfr. Part No.:
- OBB-A1632
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Fluorescent Unit | |
| Product Type | Accessory | |
| For Use With | OCM 162T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Fluorescent Unit | ||
Product Type Accessory | ||
For Use With OCM 162T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern fluorescence unit offers a powerful lighting solution for inverted microscopes, enabling detailed observations in fluorescent microscopy applications. It designed to enhance visibility across multiple fluorescence channels.
5 W LED technology provides efficient illumination
Suitable for B, G, V, and UV channels, ensuring versatility
Compact dimensions of 410x390x310 mm facilitate easy integration
Lightweight at approximately 8 kg for simplified handling
Quick delivery time of just 1 day enhances operational efficiency
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
