NXP P87C51FB-4A, 8bit 80C51 Microcontroller, P87C, 16MHz, 16 kB EPROM, 44-Pin PLCC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
302-1707P
Mfr. Part No.:
P87C51FB-4A
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

P87C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Width

16.66mm

Length

16.66mm

Maximum Operating Temperature

+70 °C

Instruction Set Architecture

CISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

EPROM

Dimensions

16.66 x 16.66 x 4.06mm

Number of LIN Channels

0

Height

4.06mm

Minimum Operating Temperature

0 °C

Pulse Width Modulation

3 x 16 bit

COO (Country of Origin):
TW

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy