Renesas Electronics Target Board for RX140 32 Bit MCU Target Board RTK5RX1400C00000BJ
- RS Stock No.:
- 232-5844
- Mfr. Part No.:
- RTK5RX1400C00000BJ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,166.86
(exc. VAT)
PHP2,426.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,166.86 |
| 10 - 24 | PHP2,112.68 |
| 25 - 99 | PHP2,059.86 |
| 100 - 249 | PHP2,008.36 |
| 250 + | PHP1,958.15 |
*price indicative
- RS Stock No.:
- 232-5844
- Mfr. Part No.:
- RTK5RX1400C00000BJ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Target Board Kit | |
| Kit Classification | Target Board | |
| Kit Name | Target Board for RX140 | |
| Technology | 32 Bit MCU | |
| Device Core | RX | |
| Processor Family Name | RX140 | |
| Processor Part Number | RX140 | |
| Processor Type | R5F51403ADFM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Target Board Kit | ||
Kit Classification Target Board | ||
Kit Name Target Board for RX140 | ||
Technology 32 Bit MCU | ||
Device Core RX | ||
Processor Family Name RX140 | ||
Processor Part Number RX140 | ||
Processor Type R5F51403ADFM | ||
Standards/Approvals RoHS | ||
The Renesas Electronics evaluation board for initial deployment consideration is both inexpensive and provides access to all of the RX140 signal pins. In addition, it is equipped with an emulator circuit, making it possible to develop applications immediately by connecting to a PC for debugging.
Emulator circuit
Micro-USB Type-B connector
MCU current measurement header
Supports a capacitor connection for touch LPF
Related links
- Renesas Electronics Target Board for RX231 32 Bit MCU Target Board RTK5RX2310C00000BR
- Renesas Electronics Target Board for RX130 32 Bit MCU Target Board RTK5RX1300C00000BR
- Renesas Electronics RL78/G1A (R5F10ELEAFB) Target Board Low Power MCU Target Board QB-R5F10ELE-TB
- Renesas Electronics RL78/F13 (R5F10BMG) Target Board Low Power MCU Target Board QB-R5F10BMG-TB
- Renesas Electronics RL78/G10 (R5F10Y16) Target Board Low Power MCU Target Board QB-R5F10Y16-TB
- Renesas Electronics RL78/G14 (R5F104LEAFB) Target Board Low Power MCU Target Board QB-R5F104LE-TB
- Renesas Electronics Target Board MCU Evaluation Board YQB-R5F1057A-TB
- Renesas Electronics RL78/G14 (R5F104PJAFB) Target Board Low Power MCU Target Board QB-R5F104PJ-TB
