Renesas Electronics RL78/G1A (R5F10ELEAFB) Target Board Low Power MCU Target Board QB-R5F10ELE-TB
- RS Stock No.:
- 250-5087
- Mfr. Part No.:
- QB-R5F10ELE-TB
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
PHP1,327.02
(exc. VAT)
PHP1,486.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,327.02 |
*price indicative
- RS Stock No.:
- 250-5087
- Mfr. Part No.:
- QB-R5F10ELE-TB
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Target Board | |
| Product Type | Target Board Kit | |
| Kit Name | RL78/G1A (R5F10ELEAFB) Target Board | |
| Technology | Low Power MCU | |
| Device Core | RL78/G1A | |
| Processor Family Name | RL78/G1A | |
| Processor Part Number | R5F10ELEAFB | |
| Processor Type | RL78/G1A | |
| Standards/Approvals | Lead-free (Pb-free) product | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Target Board | ||
Product Type Target Board Kit | ||
Kit Name RL78/G1A (R5F10ELEAFB) Target Board | ||
Technology Low Power MCU | ||
Device Core RL78/G1A | ||
Processor Family Name RL78/G1A | ||
Processor Part Number R5F10ELEAFB | ||
Processor Type RL78/G1A | ||
Standards/Approvals Lead-free (Pb-free) product | ||
The Renesas Electronics CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, E1(discontinued product), this product achieves simple and easy evaluation of the target MCU.
Have built-in RL78/G1A (R5F10ELEAFB) MCU
Work at high-speed operation of 20 MHz main clock when supplied with 2.7 to 5.5 V
Have both flash memory programming and on-chip debugging supported
Lead-free
Related links
- Renesas Electronics RL78/F13 (R5F10BMG) Target Board Low Power MCU Target Board QB-R5F10BMG-TB
- Renesas Electronics RL78/G10 (R5F10Y16) Target Board Low Power MCU Target Board QB-R5F10Y16-TB
- Renesas Electronics RL78/G14 (R5F104LEAFB) Target Board Low Power MCU Target Board QB-R5F104LE-TB
- Renesas Electronics RL78/G14 (R5F104PJAFB) Target Board Low Power MCU Target Board QB-R5F104PJ-TB
- Renesas Electronics RL78/G10 (R5F10Y47) CPU Board Low Power MCU Target Board RTE510Y470TGB00000R
- Renesas Electronics RL78/G13 (R5F100LE) Target Board Target Board QB-R5F100LE-TB
- Renesas Electronics RL78/G13 (R5F100SLAFB) Target Board FLASH Target Board QB-R5F100SL-TB
- Renesas Electronics RL78/G12 (R5F1026AASP) Target Board On-Chip Debugging 20 MHz Resonator
