3M Conductive Aluminium Tape, 75mm x 50 m 70 °C Max, Silver
- RS Stock No.:
- 834-324
- Mfr. Part No.:
- 7000111993
- Manufacturer:
- 3M
N
Subtotal (1 box of 12 units)*
PHP29,078.92
(exc. VAT)
PHP32,568.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP29,078.92 | PHP2,423.243 |
*price indicative
- RS Stock No.:
- 834-324
- Mfr. Part No.:
- 7000111993
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Aluminium Tape | |
| Backing Material | Aluminium | |
| Width | 75mm | |
| Thickness | 65μm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Colour | Silver | |
| Adhesion Strength | 0.95N/mm | |
| Adhesive Material | Rubber Resin | |
| Tensile Strength | 1.8N/mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 4102 B1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Aluminium Tape | ||
Backing Material Aluminium | ||
Width 75mm | ||
Thickness 65μm | ||
Length 50m | ||
Conductivity Conductive | ||
Colour Silver | ||
Adhesion Strength 0.95N/mm | ||
Adhesive Material Rubber Resin | ||
Tensile Strength 1.8N/mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 4102 B1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The 3M Aluminium Foil Tape is a versatile adhesive solution designed for sealing and holding across diverse surfaces, incorporating a rubber adhesive coupled with a reflective foil backing.
Foil backing delivers a reflective surface for heat and light
Rubber adhesive ensures strong bonding on various surfaces
Low water vapour transmission enhances sealing effectiveness
Optimal performance is achieved on clean, dry surfaces above 0 °C
Related links
- 3M 425 Conductive Aluminium Tape Silver
- 3M 425 Conductive Aluminium Tape Silver
- 3M 425 Conductive Aluminium Tape Silver
- 3M 425 Non-Conductive Aluminium Tape Silver
- 3M 425 Non-Conductive Aluminium Tape Silver
- 3M 7100055597 Conductive Aluminium Tape Silver
- 3M 425 Conductive Metallic Tape Silver
- 3M Non-Conductive Adhesive Tape Silver