3M Non-Conductive Adhesive Tape, 50mm x 50 m 70 °C Max, Silver
- RS Stock No.:
- 828-737
- Mfr. Part No.:
- 7000111971
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP1,521.00
(exc. VAT)
PHP1,703.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,521.00 |
*price indicative
- RS Stock No.:
- 828-737
- Mfr. Part No.:
- 7000111971
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Adhesive Tape | |
| Thickness | 65μm | |
| Width | 50mm | |
| Length | 50m | |
| Conductivity | Non-Conductive | |
| Colour | Silver | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Adhesive Tape | ||
Thickness 65μm | ||
Width 50mm | ||
Length 50m | ||
Conductivity Non-Conductive | ||
Colour Silver | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The 3M Aluminium foil tape is designed for numerous applications across various industries, featuring a dead soft aluminium foil backing and highly engineered pressure sensitive acrylic adhesive for reliable performance.
Thermally conductive tape improves heating and cooling efficiency
Resistant to chemicals, safeguarding surfaces during de-paint processes
Provides long-term durability while allowing for clean removal after use
Conformable backing adheres well to irregular surfaces
Related links
- 3M 1436 Conductive Metallic Tape Silver
- 3M 1436 Non-Conductive Metallic Tape Silver
- 3M 425 Non-Conductive Aluminium Tape Silver
- 3M Conductive Aluminium Tape Silver
- Tesa 50525 Conductive Aluminium Aluminium Tape Silver
- 3M 420 Conductive Lead Tape Silver
- 3M T117 Conductive Metallic Tape Silver
- 3M 425 Conductive Aluminium Tape Silver