RS PRO Metal Sheet 300 mm x 500mm, 1 in Thick

N

Subtotal (1 unit)*

PHP119,864.94

(exc. VAT)

PHP134,248.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP119,864.94

*price indicative

RS Stock No.:
783-470
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

300mm

Material

Aluminium

Width

500mm

Thickness

1in

Density

2.77g/cm³

Hardness

120 HB

Standards/Approvals

AMS-QQ-A-250/4, AMS4037, ASTM B209

Colour

Natural

Suitability

Transport Applications

Thermal Conductivity

121W/mK

COO (Country of Origin):
DE

RS PRO 300 mm Metal Sheet 1 in


This RS PRO metal sheet is designed for high-performance applications requiring strength and durability. With a thickness of 1 inch and a length of 300 mm, it is Ideal for use in demanding environments such as aerospace and automotive industries. Its natural finish and robust tensile strength make it a reliable choice for various industrial applications.

Features and Benefits


Natural Colour: Provides a clean and consistent appearance.
Density of 2.77 g/cm³: Ensures lightweight yet strong material properties.
Hardness of 120 HB: Offers excellent resistance to wear and deformation.
Tensile Strength of 393 to 483 MPa: Provides high strength for demanding applications.
Thermal Conductivity of 121 W/mK: Ensures efficient heat dissipation.
Meets AMS-QQ-A-250/4, AMS4037, ASTM B209 Standards: Complies with industry standards for quality and performance.

Applications


Aircraft Equipment
Automotive Component
Military Equipment
Transport Applications

Additional Information


Complies with key industry standards including AMS-QQ-A-250/4, AMS4037, and ASTM B209, ensuring high quality and reliability for critical applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy