RS PRO Metal Sheet 300 mm x 500mm, 1 in Thick
- RS Stock No.:
- 764-187
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,833.14
(exc. VAT)
PHP40,133.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,833.14 |
*price indicative
- RS Stock No.:
- 764-187
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 1in | |
| Density | 2.65g/cm³ | |
| Hardness | 75 HB | |
| Suitability | Marine | |
| Colour | Natural | |
| Thermal Conductivity | 121W/mK | |
| Tensile Strength | 300MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 1in | ||
Density 2.65g/cm³ | ||
Hardness 75 HB | ||
Suitability Marine | ||
Colour Natural | ||
Thermal Conductivity 121W/mK | ||
Tensile Strength 300MPa | ||
- COO (Country of Origin):
- AT
RS PRO Metal Sheet, 1 in Thickness, 300 mm Length
This RS PRO metal sheet is designed for applications requiring high durability and thermal conductivity. With a thickness of 1 inch and a length of 300 mm, it is Ideal for marine environments due to its natural resistance to corrosion and robust tensile strength.
Features and Benefits
Thickness: Provides structural integrity with 1-inch thickness
Thermal Conductivity: Efficient heat dissipation with 121 W/mK
Tensile Strength: Withstands stress with 300 MPa tensile strength
Hardness: Durable surface with 75 HV hardness
Density: Stable and reliable with 2.65 g/cm³ density
Thermal Conductivity: Efficient heat dissipation with 121 W/mK
Tensile Strength: Withstands stress with 300 MPa tensile strength
Hardness: Durable surface with 75 HV hardness
Density: Stable and reliable with 2.65 g/cm³ density
Applications
Marine industry
Construction
Manufacturing
Construction
Manufacturing
Additional Information
Colour: Natural
Width: 500 mm
Suitable for marine applications due to corrosion resistance
Width: 500 mm
Suitable for marine applications due to corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 1 in Thick
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 20 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 10 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 3 mm Thick
