Abracon 50 MHz Oscillator, 4-Pin SMD ±50 ppm ASEM1-50.000MHZ-LC-T
- RS Stock No.:
- 898-775
- Mfr. Part No.:
- ASEM1-50.000MHZ-LC-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP380.80
(exc. VAT)
PHP426.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP190.40 | PHP380.80 | - |
| 20 - 98 | PHP167.43 | PHP334.86 | 12% |
| 100 - 198 | PHP150.585 | PHP301.17 | 20% |
| 200 + | PHP129.66 | PHP259.32 | 31% |
*price indicative
- RS Stock No.:
- 898-775
- Mfr. Part No.:
- ASEM1-50.000MHZ-LC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Output Level | CMOS | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Series | ASEM | |
| Minimum Operating Supply Voltage | 1.8V | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Maximum Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Output Level CMOS | ||
Package Type SMD | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Series ASEM | ||
Minimum Operating Supply Voltage 1.8V | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Abracon oscillator is a programmable MEMS device designed for precision timing applications, featuring a Compact package that ensures low power consumption and enhanced performance across a wide frequency range.
Low power consumption optimised for extensive use
Exceptional stability over a temperature range of -40 to +85°C
Short lead times suitable for industrial and consumer applications
Related links
- Abracon 20 MHz Oscillator, 4-Pin SMD ±50 ppm ASDMB-20.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-50.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-50.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ASFLMB-50.000MHZ-LC-T
- Abracon 16 MHz MEMS Oscillator, 4-Pin QFN ±100 ppm ASEM1-16.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-50.000MHZ-XY-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-50.000MHZ-LY-T
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
