Abracon 20 MHz Oscillator, 4-Pin SMD ±50 ppm ASDMB-20.000MHZ-LC-T
- RS Stock No.:
- 898-768
- Mfr. Part No.:
- ASDMB-20.000MHZ-LC-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP458.70
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP386.33
(exc. VAT)
PHP432.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP193.165 | PHP386.33 | - |
| 20 - 98 | PHP170.23 | PHP340.46 | PHP458.70 |
| 100 - 198 | PHP152.90 | PHP305.80 | PHP4,026.50 |
| 200 + | PHP131.495 | PHP262.99 | PHP12,334.00 |
*price indicative
- RS Stock No.:
- 898-768
- Mfr. Part No.:
- ASDMB-20.000MHZ-LC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 20MHz | |
| Frequency Stability | ±50 ppm | |
| Mount Type | Surface Mount | |
| Output Level | CMOS | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 2.5mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 1.8V | |
| Series | ASDMB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Maximum Output Frequency 20MHz | ||
Frequency Stability ±50 ppm | ||
Mount Type Surface Mount | ||
Output Level CMOS | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 2.5mm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 1.8V | ||
Series ASDMB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Abracon programmable MEMS oscillator is a Compact solution designed for various electronic applications, offering precise timing control with low power consumption and exceptional frequency stability across a wide temperature range.
Programmable MEMS oscillator with a frequency range of 1.0 to 150 MHz
Provides excellent phase noise and low power consumption for efficiency
Available in Compact QFN plastic packaging, facilitating space-saving designs
Exceptional stability of +/- 10ppm over temperature from -40 to +105°C
Meets REACH and RoHS II compliance, ensuring environmental safety
Related links
- Abracon 50 MHz Oscillator, 4-Pin SMD ±50 ppm ASEM1-50.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-25.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-50.000MHZ-LC-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-33.333MHZ-LC-T
- Abracon 12 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-12.000MHZ-LC-T
- Abracon 26 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-26.000MHZ-LC-T
- Abracon 8 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-8.000MHZ-LC-T
- Abracon 24 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-24.000MHZ-LC-T
