Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CM1-050.0000
- RS Stock No.:
- 732-187
- Mfr. Part No.:
- DSC1121CM1-050.0000
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP133.06
(exc. VAT)
PHP149.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP133.06 |
| 10 - 24 | PHP129.52 |
| 25 - 99 | PHP125.98 |
| 100 - 499 | PHP108.31 |
| 500 + | PHP101.25 |
*price indicative
- RS Stock No.:
- 732-187
- Mfr. Part No.:
- DSC1121CM1-050.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 105°C | |
| Height | 850μm | |
| Length | 5mm | |
| Series | DSC1121 | |
| Width | 3.2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 105°C | ||
Height 850μm | ||
Length 5mm | ||
Series DSC1121 | ||
Width 3.2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low jitter CMOS oscillator designed for high-performance applications, ensuring reliable clock performance while enhancing product development through its Advanced MEMS technology.
Low RMS phase jitter of less than 1 ps enhances signal integrity
Wide frequency range of 2.3 MHz to 170 MHz accommodates diverse applications
Operates across a broad temperature range of –40°C to +105°C for versatile usage
Built-in standby feature reduces power consumption during inactive periods
Robust ESD protection of 1500V CDM preserves device integrity
RoHS compliant and lead-free
Related links
- Microchip 170 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223NI1-60M00000
- Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CI2-025.0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223CI1-156M2500
- Microchip 20 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CM1-020.0000
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CM1-024.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CM1-025.0000
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1502BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522BI1A-33M55443
