Microchip 25 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CM1-025.0000

This image is representative of the product range

Subtotal (1 box of 660 units)*

PHP68,887.50

(exc. VAT)

PHP77,154.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
660 +PHP104.375PHP68,887.50

*price indicative

RS Stock No.:
725-170
Mfr. Part No.:
DSC1121CM1-025.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

25MHz

Frequency Stability

±50 ppm

Mount Type

Surface

Packaging

110 pieces per Tube

Output Level

CMOS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-55°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

125°C

Minimum Operating Supply Voltage

2.25V

Height

850μm

Length

3.2mm

Width

2.5mm

Standards/Approvals

RoHS

Series

DSC1121

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm

High Supply Noise Rejection upto –50 dBc

Wide Freq. Range from 2.3 MHz to 170 MHz

Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883

Low Current Consumption

Supply Range of 2.25 to 3.6V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy