Molex 1 mm Pitch 240 Way, Angled Through Hole Mount Socket ,30V, 1A
- RS Stock No.:
- 814-680
- Mfr. Part No.:
- 78359-0001
- Manufacturer:
- Molex
N
Subtotal (1 pack of 25 units)*
PHP23,362.07
(exc. VAT)
PHP26,165.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,362.07 | PHP934.483 |
*price indicative
- RS Stock No.:
- 814-680
- Mfr. Part No.:
- 78359-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Memory Socket Type | DIMM | |
| Product Type | Socket | |
| Orientation | Angled | |
| Current | 1A | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Number of Contacts | 240 | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Latching | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 78359 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Memory Socket Type DIMM | ||
Product Type Socket | ||
Orientation Angled | ||
Current 1A | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Number of Contacts 240 | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Latching Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 78359 | ||
Voltage 30V | ||
- COO (Country of Origin):
- ID
The Molex DIMM memory socket features a 25-degree angled orientation, making it Ideal for high-density servers or slim computing enclosures where vertical space is at a premium.
It features 240 positions
25 degree angled orientation
Through hole mounting style
