Amphenol Communications Solutions, GTF 8 Way Right Angle Memory Card Card Connector, Solder
- RS Stock No.:
- 785-333
- Mfr. Part No.:
- GTFP08431BEU
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 1000 units)*
PHP144,501.51
(exc. VAT)
PHP161,841.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP144,501.51 | PHP144.502 |
*price indicative
- RS Stock No.:
- 785-333
- Mfr. Part No.:
- GTFP08431BEU
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Card Connector | |
| Card Type | Memory Card | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Pitch | 1.1mm | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Series | GTF | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Card Connector | ||
Card Type Memory Card | ||
Gender Female | ||
Number of Contacts 8 | ||
Pitch 1.1mm | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Housing Material TPE | ||
Series GTF | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions memory card connector is designed for demanding environments. This product is engineered to provide reliable connections that withstand various conditions while ensuring optimal functionality.
High-performance design supports effective data transmission
is engineered to perform reliably in challenging environments
Durable construction enhances longevity and reduces maintenance needs
Compact design allows for versatile installation options
Related links
- Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector, Solder
- Amphenol Communications Solutions Surface Mount
- Amphenol Communications Solutions Solder
- Hirose 8 Way Right Angle MicroSD Memory Card Connector, Solder
- Molex Solder
- Hirose Solder
- TE Connectivity Solder
- Amphenol Communications Solutions 64 Way PCIe Solder
