Amphenol Communications Solutions, GMC 8 Way Right Angle Memory Card Card Connector, Surface Mount
- RS Stock No.:
- 785-330
- Mfr. Part No.:
- GMC020080HR
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 2700 units)*
PHP327,933.18
(exc. VAT)
PHP367,285.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP327,933.18 | PHP121.457 |
*price indicative
- RS Stock No.:
- 785-330
- Mfr. Part No.:
- GMC020080HR
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Card Type | Memory Card | |
| Product Type | Card Connector | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.1mm | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Termination Type | Surface Mount | |
| Standards/Approvals | RoHS | |
| Series | GMC | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Card Type Memory Card | ||
Product Type Card Connector | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.1mm | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material TPE | ||
Termination Type Surface Mount | ||
Standards/Approvals RoHS | ||
Series GMC | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions memory card connector is designed to provide user direction for unreeiling, ensuring efficient access to the materials within. It serves a critical role in facilitating seamless operations and enhancing overall performance.
Designed for optimal user guidance during unreeiling
Enhances operational efficiency by simplifying material access
Constructed to meet high industry standards for reliability
Provides clear instructions to support effective usage
Related links
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector, Solder
- Amphenol Communications Solutions Surface Mount
- Amphenol Communications Solutions 8 Way Push-Push MicroSD Micro SD Card Connector, Surface Mount
- Amphenol Communications Solutions Solder
- Wurth Elektronik Surface Mount
- Hirose 8 Way Right Angle MicroSD Memory Card Connector, Solder
- Molex Solder
