HARTING, Har Flex 20 Way Memory Card Connector, Solder
- RS Stock No.:
- 742-844
- Mfr. Part No.:
- 15030202401000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP58,800.67
(exc. VAT)
PHP65,856.75
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,800.67 |
*price indicative
- RS Stock No.:
- 742-844
- Mfr. Part No.:
- 15030202401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Card Type | Memory Card | |
| Product Type | Connector | |
| Gender | Female | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Card Type Memory Card | ||
Product Type Connector | ||
Gender Female | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for efficient PCB connectivity in automation systems, facilitating data, signal, and power transmission. Its robust construction and Advanced materials ensure reliable performance across a wide temperature range, making it suitable for various applications.
Features & Benefits
Connector designed for high-density applications, optimising space on PCBs
Reflow soldering termination (SMT) simplifies installation and enhances reliability
20 contacts provide ample connectivity for complex circuits
Copper alloy contacts ensure excellent electrical conductivity
Noble metal over nickel plating enhances durability and corrosion resistance
Performance level 1 guarantees reliable operation in demanding environments
Liquid crystal polymer housing offers high thermal stability and strength
Operating temperature range from -55 °C to 125 °C supports diverse applications
Through hole mount type ensures secure and stable installation
Compliant with China RoHS, ELV, and UL 94 V-0 standards for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Used in robotics and automated machinery
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires through hole mounting for installation.
