C & K, CCM03 Mk2 8 Way Right Angle Hinged SIM Smart Card Connector, Surface Mount
- RS Stock No.:
- 678-640
- Mfr. Part No.:
- CCM033002LFTR102
- Manufacturer:
- C & K
Subtotal (1 reel of 60 units)*
PHP19,790.16
(exc. VAT)
PHP22,164.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP19,790.16 | PHP329.836 |
*price indicative
- RS Stock No.:
- 678-640
- Mfr. Part No.:
- CCM033002LFTR102
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Card Type | SIM | |
| Product Type | Smart Card Connector | |
| Insertion/Removal Method | Hinged Cover | |
| Number of Contacts | 8 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Series | CCM03 Mk2 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Card Type SIM | ||
Product Type Smart Card Connector | ||
Insertion/Removal Method Hinged Cover | ||
Number of Contacts 8 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Series CCM03 Mk2 | ||
- COO (Country of Origin):
- CN
The C & K CCM03 MK2 Series is an Advanced handheld solution designed for seamless SIM and SAM card acceptance. This versatile device caters to a variety of applications, from automotive to point-of-sale systems, ensuring top-notch compatibility with pick and place and lead-free soldering processes. Boasting enhanced mechanical life, the CCM03 MK2 Series features hinged and fixed covers that provide reliable card insertion and extraction forces, maximising user satisfaction and operational efficiency. Ideal for environments requiring durability and precision, this product adheres to RoHS compliance, providing a robust option for all your identification needs.
Supports both hinged and fixed cover mechanisms for versatile usage
Excellent mechanical life with up to 50000 cycles on fixed cover models
Provides superior contact resistance of 100 mohm max maintaining optimal performance
Complies with IEC testing standards for damp heat and salt mist ensuring durability
Features a robust insulation resistance of 1000 Mohm min for enhanced safety in operations
