Amphenol ICC, 7112 6 Way Top Entry Hinged SIM SIM Card Connector, Surface Mount

Subtotal (1 reel of 650 units)*

PHP46,748.07

(exc. VAT)

PHP52,357.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP46,748.07PHP71.92

*price indicative

RS Stock No.:
797-528
Mfr. Part No.:
7112S0815X19LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Card Type

SIM

Product Type

SIM Card Connector

Insertion/Removal Method

Hinged Cover

Number of Contacts

6

Orientation

Top Entry

Mount Type

Surface

Contact Material

Copper

Contact Plating

Gold

Termination Type

Surface Mount

Housing Material

TPE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Series

7112

COO (Country of Origin):
IN
The Amphenol ICC Connector is a robust solution designed for reliable connectivity in various applications, ensuring optimal performance and durability under demanding conditions.

Constructed for enhanced longevity and reliability in challenging environments

Complies with industry standards for superior performance

Facilitates efficient data and power transmission without compromise

Designed to withstand exposure to harsh weather and environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy