ABB, Tmax, Tmax Circuit Breaker Accessory 3-Pole
- RS Stock No.:
- 237-5977
- Mfr. Part No.:
- 1SDA054769R1 T5 630 WFP-VR
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP77,568.05
(exc. VAT)
PHP86,876.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,568.05 |
*price indicative
- RS Stock No.:
- 237-5977
- Mfr. Part No.:
- 1SDA054769R1 T5 630 WFP-VR
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax | |
| Product Type | Circuit Breaker Accessory | |
| Series | Tmax | |
| Number of Poles | 3 | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Width | 171mm | |
| Standards/Approvals | RoHS, IEC | |
| Depth | 50mm | |
| Height | 273mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax | ||
Product Type Circuit Breaker Accessory | ||
Series Tmax | ||
Number of Poles 3 | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Width 171mm | ||
Standards/Approvals RoHS, IEC | ||
Depth 50mm | ||
Height 273mm | ||
- COO (Country of Origin):
- IT
The ABB T5 630 fixed part withdrawable for tmax three-pole circuit breaker with rear terminals verticals.
630 A rated uninterrupted current (Iu)
Related links
- ABB Tmax Circuit Breaker Accessory 3-Pole
- ABB Tmax Circuit Breaker Accessory
- ABB XT3 Circuit Breaker Accessory 3-Pole
- ABB Tmax XT Circuit Breaker Accessory
- ABB Tmax Conversion Kit for use with Tmax T
- ABB Tmax XT Chassis for use with Tmax XT
- ABB Tmax XT Key Lock for use with Tmax XT
- ABB Tmax Molded Case Circuit Breaker 4-Pole 500A Fixed