ABB, Tmax XT, Tmax XT Circuit Breaker Accessory
- RS Stock No.:
- 237-6060
- Mfr. Part No.:
- 1SDA066400R1 UVR-C XT1..XT4 F/P 380-440
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP14,993.11
(exc. VAT)
PHP16,792.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,993.11 |
*price indicative
- RS Stock No.:
- 237-6060
- Mfr. Part No.:
- 1SDA066400R1 UVR-C XT1..XT4 F/P 380-440
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Circuit Breaker Accessory | |
| Series | Tmax XT | |
| Rated AC Voltage | 440V ac | |
| Width | 110mm | |
| Standards/Approvals | RoHS, IEC | |
| Depth | 140mm | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Circuit Breaker Accessory | ||
Series Tmax XT | ||
Rated AC Voltage 440V ac | ||
Width 110mm | ||
Standards/Approvals RoHS, IEC | ||
Depth 140mm | ||
Height 60mm | ||
- COO (Country of Origin):
- IT
The ABB under voltage release(UVR) with 380 to 440 V AC/DC rated voltage (Ur) is used for fixed-plug-in XT1, XT2, XT3, XT4 circuit breakers.
Wired undervltage release
Standard: IEC 60947-2
Related links
- ABB Tmax XT Circuit Breaker Accessory
- ABB Tmax XT Shunt Opening Release for use with XT1-XT4
- ABB Tmax XT Shunt Opening Release for use with Tmax XT
- ABB Tmax XT Undervoltage Release for use with Circuit Breaker
- ABB 30V ac/dc Shunt Trip Shunt Trip for use with Tmax XT4 Tmax XT2, Tmax XT1
- ABB Tmax XT Shunt Opening Release for use with Circuit Breaker
- ABB Tmax XT Lockable Handle for use with Circuit Breaker
- ABB Tmax XT Rotary Handle for use with Circuit Breaker