ABB, Tmax XT, XT3 Circuit Breaker Accessory 4-Pole
- RS Stock No.:
- 236-6852
- Mfr. Part No.:
- 1SDA068656R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP5,095.85
(exc. VAT)
PHP5,707.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,095.85 |
*price indicative
- RS Stock No.:
- 236-6852
- Mfr. Part No.:
- 1SDA068656R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Circuit Breaker Accessory | |
| Series | XT3 | |
| Number of Poles | 4 | |
| Standards/Approvals | IEC, RoHS | |
| Depth | 12mm | |
| Height | 92mm | |
| Width | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Circuit Breaker Accessory | ||
Series XT3 | ||
Number of Poles 4 | ||
Standards/Approvals IEC, RoHS | ||
Depth 12mm | ||
Height 92mm | ||
Width 196mm | ||
- COO (Country of Origin):
- IT
The ABB flange is used for the residual current RC Sel/RC Inst.
Suitable For 4 pole XT3
Related links
- ABB XT3 Circuit Breaker Accessory 4-Pole
- ABB XT3 Circuit Breaker Accessory 3-Pole
- ABB XT1 Circuit Breaker Accessory 4-Pole
- ABB XT4 Circuit Breaker Accessory 4-Pole
- ABB Tmax XT Key Lock for use with Tmax XT
- ABB Tmax XT Rotary Handle for use with Tmax XT
- ABB Tmax XT Flexible Bar for use with Tmax XT
- ABB Tmax XT Front Terminal for use with Tmax XT