Eaton, Eaton Moeller IZMX/INX Circuit breaker 3P 3.2kA, Breaking Capacity 105 kA, Fixed Mount
- RS Stock No.:
- 246-498
- Mfr. Part No.:
- 183724 IZMX40H3-V32F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,423,111.19
(exc. VAT)
PHP1,593,884.53
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,423,111.19 |
*price indicative
- RS Stock No.:
- 246-498
- Mfr. Part No.:
- 183724 IZMX40H3-V32F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller IZMX/INX | |
| Number of Poles | 3 | |
| Current Rating | 3.2kA | |
| Breaking Capacity at Maximum Voltage Rating | 105 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller IZMX/INX | ||
Number of Poles 3 | ||
Current Rating 3.2kA | ||
Breaking Capacity at Maximum Voltage Rating 105 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- US
The Eaton advanced air circuit breaker is designed to deliver reliable performance for a range of applications. With its robust construction and innovative features, it ensures strong protection against overloads and short circuits. This model from the Moeller series IZMX/INX stands out for its selective operation capabilities, meeting international standards for safety and functionality. Its high current rating and compact design make it ideal for environments where space is at a premium while still requiring high power management. With integration capabilities for enhanced functionality, this product promises both efficiency and reliability, making it a top choice for professionals in diverse sectors.
High rated operating voltage up to 690 V AC enhances reliability and performance
Electronic release system optimises safety during operation
Three-pole configuration supports diverse circuit applications
IP55 rated with protective cover ensures durability in challenging environments
Adjustment range accommodates various short-circuit release settings
Low energy loss design enhances overall efficiency
Mounting options provide flexibility for fixed installations
Mechanical lifespan guarantees sustained performance over time
Temperature resilience assures functionality in extreme conditions
Corrosion-resistant materials ensure longevity and dependability
Related links
- Eaton IZMX/INX Circuit-Breaker Electronic Circuit Breaker 3.2kA Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3.2kA , Fixed
- Eaton Shunt Release, Eaton Moeller IZMX/INX
- Eaton IZMX/INX Electronic Circuit Breaker 4kA IZMX/INX Circuit-Breaker Fixed
- Eaton Eaton Moeller IZMX/INX Communication Module for use with IZMX
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
