Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 40A, Breaking Capacity 4 kA, Plug In
- RS Stock No.:
- 231-121
- Mfr. Part No.:
- 112743 NZMC1-M40-SVE
- Manufacturer:
- Eaton
- RS Stock No.:
- 231-121
- Mfr. Part No.:
- 112743 NZMC1-M40-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity at Maximum Voltage Rating | 4 kA | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity at Maximum Voltage Rating 4 kA | ||
Mounting Style Plug In | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM Molded Case Circuit Breaker is a state-of-the-art solution designed for reliable electrical protection. This three-pole circuit breaker, rated at 40A, features a plug-in module which ensures easy installation and flexibility in application. Engineered for use in unearthed supply systems at voltages up to 690V, it excels in delivering dependable performance, making it an ideal choice for both commercial and industrial environments. Its robust design is complemented by advanced thermal and electromagnetic protection features, ensuring compliance with stringent safety standards. With an impressive short-circuit breaking capacity and a thermal protection mechanism, this device provides peace of mind by safeguarding your electrical systems against overload and short-circuit occurrences.
Designed for use in unearthed supply systems for enhanced safety
Plug-in module design facilitates straightforward installation
Robust short-circuit breaking capacity ensures reliable protection
Thermal protection feature safeguards against excessive heat
Compliant with international standards for added assurance
Compact dimensions make it suitable for confined spaces
Phase failure sensitivity aids in operational reliability
High mechanical lifespan promotes long-term usage
Offers a variety of terminal connection options for versatility
Suitable for a wide range of industrial applications
Plug-in module design facilitates straightforward installation
Robust short-circuit breaking capacity ensures reliable protection
Thermal protection feature safeguards against excessive heat
Compliant with international standards for added assurance
Compact dimensions make it suitable for confined spaces
Phase failure sensitivity aids in operational reliability
High mechanical lifespan promotes long-term usage
Offers a variety of terminal connection options for versatility
Suitable for a wide range of industrial applications
Related links
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Fixed Mount
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Schneider Electric Fixed Mount

