Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 50A, Breaking Capacity 7.5 kA, Plug In
- RS Stock No.:
- 230-790
- Mfr. Part No.:
- 115791 NZMH1-M50-SVE
- Manufacturer:
- Eaton
- RS Stock No.:
- 230-790
- Mfr. Part No.:
- 115791 NZMH1-M50-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity at Maximum Voltage Rating | 7.5 kA | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity at Maximum Voltage Rating 7.5 kA | ||
Mounting Style Plug In | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker, designed with precision and reliability in mind, offers exceptional performance and unparalleled operational safety. It provides robust short-circuit protection and features a thermomagnetic release mechanism, ensuring dependable service even in demanding environments. Engineered for 3-pole applications with a current rating of 50 A, this circuit breaker can handle various voltages up to 690 V, accommodating a wide range of needs. Its slim design and plug-in modularity make it an ideal choice for both panel builders and end-users looking for easy installation and maintenance. With compliance to international standards, it stands out in terms of safety and durability, making it an essential component for modern electrical systems. Enhance your electrical installations with this reliable and advanced solution that promises longevity and performance.
Thermomagnetic release ensures quick response in fault conditions
Designed for three-pole configurations to cater to diverse applications
Socket compatibility allows for straightforward module replacements
Contains provisions for high short-circuit protection levels
Temperature rise calculations can be managed by the panel builder for optimal performance
Offers various terminal capacities to accommodate different conductor sizes
Provides a robust degree of protection against environmental conditions
Ensures compliance with rigorous international standards for electrical safety
Sustainable design aids in easier retrofitting into existing systems
Rugged construction ensures longevity even under intense operational stress
Designed for three-pole configurations to cater to diverse applications
Socket compatibility allows for straightforward module replacements
Contains provisions for high short-circuit protection levels
Temperature rise calculations can be managed by the panel builder for optimal performance
Offers various terminal capacities to accommodate different conductor sizes
Provides a robust degree of protection against environmental conditions
Ensures compliance with rigorous international standards for electrical safety
Sustainable design aids in easier retrofitting into existing systems
Rugged construction ensures longevity even under intense operational stress
Related links
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Fixed Mount
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63 A Plug-in

