Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 40A, Breaking Capacity 18.5 kA, Plug In
- RS Stock No.:
- 229-846
- Mfr. Part No.:
- 112709 NZMB1-M40-SVE
- Manufacturer:
- Eaton
- RS Stock No.:
- 229-846
- Mfr. Part No.:
- 112709 NZMB1-M40-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity at Maximum Voltage Rating | 18.5 kA | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity at Maximum Voltage Rating 18.5 kA | ||
Mounting Style Plug In | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker is engineered for superior performance and reliability in electrical distribution systems. Designed for three-phase applications, it boasts a 40A rating with thermo-magnetic protection to ensure safety and efficiency. Its robust construction is compliant with international standards, making it suitable for various industrial environments. Featuring a plug-in module design, installation is both straightforward and flexible, allowing seamless integration into your existing setup. The device is part of a new digital range, which enhances its functionality and user-friendliness, while maintaining high standards of thermal and electromagnetic compatibility. With features like phase-failure sensitivity and a broad operating temperature range, this circuit breaker is built to withstand the demands of today's electrical systems.
Thermo-magnetic protection ensures reliable operation under varied conditions
Designed for three-phase applications, enhancing versatility in use
Plug-in module design simplifies installation and maintenance
Phase-failure sensitivity safeguards against electrical faults
Suitable for natural air cooling at temperatures as high as 70 °C
Complies with international regulations for enhanced safety assurance
Offers compatibility with unearthed supply systems up to 440 V
Equipped for quick response under short-circuit situations
Durable construction with resistance to mechanical impacts
Designed for three-phase applications, enhancing versatility in use
Plug-in module design simplifies installation and maintenance
Phase-failure sensitivity safeguards against electrical faults
Suitable for natural air cooling at temperatures as high as 70 °C
Complies with international regulations for enhanced safety assurance
Offers compatibility with unearthed supply systems up to 440 V
Equipped for quick response under short-circuit situations
Durable construction with resistance to mechanical impacts
Related links
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Fixed Mount
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63 A Plug-in

