Schneider Electric, Easypact CVS, LV51 Circuit Breaker 4-Pole 60A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 122-418
- Mfr. Part No.:
- LV510859
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 122-418
- Mfr. Part No.:
- LV510859
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Easypact CVS | |
| Product Type | Circuit Breaker | |
| Series | LV51 | |
| Number of Poles | 4 | |
| Current Rating | 60A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Width | 100mm | |
| Standards/Approvals | EN 60947-2 | |
| Height | 130mm | |
| Depth | 208.3mm | |
| Tripping Characteristics | TMD Trip Unit | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Easypact CVS | ||
Product Type Circuit Breaker | ||
Series LV51 | ||
Number of Poles 4 | ||
Current Rating 60A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Width 100mm | ||
Standards/Approvals EN 60947-2 | ||
Height 130mm | ||
Depth 208.3mm | ||
Tripping Characteristics TMD Trip Unit | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 600A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 320A Fixed
- Schneider Electric Easypact Molded Case Circuit Breaker 3-Pole 60A Fixed
- Schneider Electric EZC100F Molded Case Circuit Breaker 3-Pole 60A Fixed
- Schneider Electric EZC400H Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Back Plate,

