Schneider Electric, EasyPact, EZC400H Circuit Breaker 4-Pole 400A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 100-834
- Mfr. Part No.:
- EZC400H4350N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP122,820.99
(exc. VAT)
PHP137,559.51
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,820.99 |
*price indicative
- RS Stock No.:
- 100-834
- Mfr. Part No.:
- EZC400H4350N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Circuit Breaker | |
| Series | EZC400H | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Height | 255mm | |
| Standards/Approvals | T 14048., JIS C801, IEC 609471, IEC 60947, GB, EN | |
| Depth | 140mm | |
| Width | 185mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Circuit Breaker | ||
Series EZC400H | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Height 255mm | ||
Standards/Approvals T 14048., JIS C801, IEC 609471, IEC 60947, GB, EN | ||
Depth 140mm | ||
Width 185mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EZC400H Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric C50 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series CVS400N Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 400A Back Plate,
- Schneider Electric LV51 Circuit Breaker 4-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed

