FROGTAPE 105943 Green Masking Tape 48mm x 55 m
- RS Stock No.:
- 900-128
- Mfr. Part No.:
- 105943
- Manufacturer:
- FROGTAPE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,350.79
(exc. VAT)
PHP1,512.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 23, 2026
- Plus 12 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,350.79 |
*price indicative
- RS Stock No.:
- 900-128
- Mfr. Part No.:
- 105943
- Manufacturer:
- FROGTAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FROGTAPE | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 55m | |
| Model Number | 105943 | |
| Thickness | 130μm | |
| Trade Name | FrogTape Delicate Surface Masking Tape | |
| Adhesion Strength | 3.72N/10mm | |
| Colour | Green | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Tensile Strength | 35N/10mm | |
| Select all | ||
|---|---|---|
Brand FROGTAPE | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 55m | ||
Model Number 105943 | ||
Thickness 130μm | ||
Trade Name FrogTape Delicate Surface Masking Tape | ||
Adhesion Strength 3.72N/10mm | ||
Colour Green | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Tensile Strength 35N/10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Karcher masking tape offers medium-high tack performance, Ideal for achieving Sharp and clean paint lines, suitable for a range of surfaces including cured paint, wood, glass, and metal.
Leaves only the sharpest, cleanest lines
Can be applied for up to 21 days, or 7 days in direct sunlight
Utilises PaintBlock Technology to reduce paint bleed
Recommended removal immediately after painting
Related links
- FROGTAPE 105943 Green Masking Tape 48mm x 55 m
- FROGTAPE 105946 Yellow Masking Tape 48mm x 55 m
- FROGTAPE 142476 Green Masking Tape 48mm x 41.1 m
- 3M 202 Tan Masking Tape 48mm x 55 m
- 3M 2525 Beige Masking Tape 48mm x 55 m
- FROGTAPE 105941 Green Masking Tape 24mm x 55 m
- FROGTAPE 105942 Green Masking Tape 36mm x 55 m
- 3M 7100329511 Green Masking Tape 48mm x 50 m
