Tesa 4432 Transparent Single-Sided Tape 15mm x 10 m
- RS Stock No.:
- 781-155
- Mfr. Part No.:
- 04432-00150-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 24 units)*
PHP53,238.49
(exc. VAT)
PHP59,627.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP53,238.49 | PHP2,218.27 |
*price indicative
- RS Stock No.:
- 781-155
- Mfr. Part No.:
- 04432-00150-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Single-Sided Tape | |
| Backing Material | Polyethylene Film | |
| Adhesive Material | Rubber | |
| Width | 15mm | |
| Length | 10m | |
| Model Number | 4432 | |
| Thickness | 120μm | |
| Trade Name | 4432 | |
| Colour | Transparent | |
| Adhesion Strength | 2.2N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Tensile Strength | 20N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Single-Sided Tape | ||
Backing Material Polyethylene Film | ||
Adhesive Material Rubber | ||
Width 15mm | ||
Length 10m | ||
Model Number 4432 | ||
Thickness 120μm | ||
Trade Name 4432 | ||
Colour Transparent | ||
Adhesion Strength 2.2N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Tensile Strength 20N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Masking Tape is designed for sandblasting applications, featuring a robust paper backing and strong adhesive that ensures durability and excellent performance during use.
Hand tearable, providing convenience during use and application
Suitable as Stencil material for spray painting and sandblasting tasks
Related links
- Tesa 4432 White Masking Tape 38mm x 50 m
- Tesa 4432 White Masking Tape 19mm x 50 m
- Tesa 4432 Chamois Flatback Paper Masking Tape 50mm x 50 m
- Tesa 64621 Transparent Double Sided Tape Polypropylene Backing, 15mm x 10 m
- Tesa 4970 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 19mm x 50 m
- Tesa 4914 Translucent Double Sided Tape 8N/cm 15mm x 50 m
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 15mm x 50
- Tesa 4952 4952 White Double Sided PE Foam Tape 1.15 mm Thick
