Tesa 4432 White Masking Tape 19mm x 50 m
- RS Stock No.:
- 777-877
- Mfr. Part No.:
- 04432-00146-00
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-877
- Mfr. Part No.:
- 04432-00146-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 4432 | |
| Thickness | 330μm | |
| Colour | White | |
| Adhesion Strength | 8N/cm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 12600 | |
| Tensile Strength | 93N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 4432 | ||
Thickness 330μm | ||
Colour White | ||
Adhesion Strength 8N/cm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 12600 | ||
Tensile Strength 93N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tesa 4432 White Masking Tape 38mm x 50 m
- Tesa 4432 Chamois Flatback Paper Masking Tape 50mm x 50 m
- Tesa 4330 White Masking Tape 19mm x 50 m
- Tesa 4831 White Masking Tape 19mm x 50 m
- Tesa 04432-00147-00 Chamois Masking Tape 19mm x 50 m
- Tesa 4319 Brown Flexible Masking Tape 19mm x 50 m
- Tesa 4438 Blue Masking Tape 19mm x 50 m
- Tesa 4317 Beige Masking Tape 19mm x 50 m
