Tesa 04328-00045-00 Black Masking Tape 19mm x 50 m
- RS Stock No.:
- 777-875
- Mfr. Part No.:
- 04328-00045-00
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-875
- Mfr. Part No.:
- 04328-00045-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 04328-00045-00 | |
| Thickness | 175μm | |
| Colour | Black | |
| Adhesion Strength | 4.8N/cm | |
| Tensile Strength | 42N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 04328-00045-00 | ||
Thickness 175μm | ||
Colour Black | ||
Adhesion Strength 4.8N/cm | ||
Tensile Strength 42N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
