Tesa 50530-00089-03 White Tape
- RS Stock No.:
- 747-997
- Mfr. Part No.:
- 50530-00089-03
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
PHP8,012.41
(exc. VAT)
PHP8,973.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from August 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,012.41 |
*price indicative
- RS Stock No.:
- 747-997
- Mfr. Part No.:
- 50530-00089-03
- Manufacturer:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Tape | |
| Backing Material | Polyolefin | |
| Adhesive Material | Ethylene Vinyl Acetate | |
| Model Number | 50530-00089-03 | |
| Thickness | 79μm | |
| Colour | White | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Tape | ||
Backing Material Polyolefin | ||
Adhesive Material Ethylene Vinyl Acetate | ||
Model Number 50530-00089-03 | ||
Thickness 79μm | ||
Colour White | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Temporary film is designed to safeguard freshly painted automotive bodies. It provides a resilient barrier against environmental hazards and mechanical damage during transit ensuring vehicles remain in showroom condition.
Reliable paint protection during outdoor storage for up to 12 months
Secure adhesion throughout the transportation process
Eliminates costs associated with polishing or repairs after demasking
High UV resistance and excellent paint compatibility
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
