Tesa 4440 Blue Tape 50 m
- RS Stock No.:
- 747-996
- Mfr. Part No.:
- 04440-00004-01
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
PHP1,141.96
(exc. VAT)
PHP1,279.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,141.96 |
*price indicative
- RS Stock No.:
- 747-996
- Mfr. Part No.:
- 04440-00004-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylate | |
| Length | 50m | |
| Model Number | 4440 | |
| Thickness | 110μm | |
| Colour | Blue | |
| Trade Name | 4440 | |
| Tensile Strength | 35N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylate | ||
Length 50m | ||
Model Number 4440 | ||
Thickness 110μm | ||
Colour Blue | ||
Trade Name 4440 | ||
Tensile Strength 35N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Tesa Painter's Tape is the ultimate solution for achieving professional results on outdoor projects. Engineered with a tearproof Washi base and a waterproof coating, this high-quality tape ensures razor-sharp paint edges even on slightly rough surfaces.
UV-stable acrylate adhesive for up to 26 weeks of outdoor use
Hand-tearable special base material for effortless application
Clean residue-free removal even after multiple weeks
Related links
- Tesa 4440 Blue Professional 4440 Adhesive Tape 25mm x 50 m
- Tesa 4304 Brown 4304 Masking Tape 50mm x 50 m
- Tesa 4329 Yellow Masking Tape 38mm x 50 m
- Tesa 4334 Yellow 4334 Precision Mask Masking Tape 50mm x 50 m
- Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- Tesa 04338-00004-01 Green 4338 Masking Tape 50mm x 50 m
- Tesa 4329 White 4322 Masking Tape 50 m
- Tesa 4615 4615 Duct Tape Grey
