Tesa 4440 Blue Adhesive Tape 25mm x 50 m
- RS Stock No.:
- 747-995
- Mfr. Part No.:
- 04440-00001-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP630.74
(exc. VAT)
PHP706.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP630.74 |
*price indicative
- RS Stock No.:
- 747-995
- Mfr. Part No.:
- 04440-00001-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Adhesive Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 4440 | |
| Thickness | 110μm | |
| Adhesion Strength | 1.8N/cm | |
| Trade Name | Professional 4440 | |
| Colour | Blue | |
| Tensile Strength | 35N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Adhesive Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 25mm | ||
Length 50m | ||
Model Number 4440 | ||
Thickness 110μm | ||
Adhesion Strength 1.8N/cm | ||
Trade Name Professional 4440 | ||
Colour Blue | ||
Tensile Strength 35N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Tesa Tape consists of a particularly tear-proof flat Washi special base which is fitted with an UV-stable adhesive MADE from acrylate. Since the base material has been additionally waterproofed, the painters tape can be used outdoors for up to 26 weeks for challenging paint work, including on slightly rough surfaces.
Light plasterwork tasks
Ideal for Sharp paint edges
Also suitable for rough surfaces
Related links
- Tesa 4440 Blue 4440 Tape 50 m
- Tesa 4304 Brown 4304 Masking Tape 25mm x 50 m
- Tesa 04338-00001-01 Green 4338 PV1 High Adhesion Masking Tape 25mm x 50 m
- Tesa 4600 Black Self-Amalgamating Tape 25mm x 3 m
- Tesa 4323 Pale Cream Professional 4323 Masking Tape 25mm x 50 m
- Tesa 4309 Beige 4309 PV1 Masking Tape 25mm x 50 m
- Tesa 4329 Chamois 4329 PV1 Masking Tape 25mm x 50 m
- Tesa 4329 Chamois tesa 4329 PV1 Masking Tape 19mm x 50 m
