3M 6 x 38 mm Holder 7100337715
- RS Stock No.:
- 766-081
- Mfr. Part No.:
- 7100337715
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP1,197.82
(exc. VAT)
PHP1,341.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,197.82 |
*price indicative
- RS Stock No.:
- 766-081
- Mfr. Part No.:
- 7100337715
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Thread Size | 6 x 38 mm | |
| Product Type | Holder | |
| Overall Length | 25mm | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Thread Size 6 x 38 mm | ||
Product Type Holder | ||
Overall Length 25mm | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The 3M Roloc Holder is a rugged plastic accessory designed to securely support Roloc discs and combo wheels during operation. It is engineered with a deeper internal thread, ensuring firm attachment and compatibility with Roloc Plus button systems.
Rugged plastic holder construction
Supports Roloc discs and combo wheels
Deeper internal thread for secure fit
Compatible with Roloc Plus button systems
Related links
- 3M Mandrel 7100337715
- 3M Yellow Sticky Note 51 mm x 38 mm
- Thomas & Betts Natural Screw Cable Tie Mount 38mm x 38 mm
- Socomec 32A Neutral Link for Cylindrical Fuses, 10 mm x 38 mm
- SIBA, Surface Fuse Clip for 10 x 38 mm
- Schneider Electric 250A Neutral Link for BS Fuses, 6.5 mm x 38 mm
- Bernstein x 38 mm 100 mm x 70 mm, 1.5 kg
- Bernstein x 38 mm 50 mm x 70 mm, 1.5 kg