Phoenix Contact PVC Mandatory Sign unlabeled Sign
- RS Stock No.:
- 487-481
- Mfr. Part No.:
- 1014177
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP76,678.36
(exc. VAT)
PHP85,879.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP76,678.36 | PHP7,667.836 |
*price indicative
- RS Stock No.:
- 487-481
- Mfr. Part No.:
- 1014177
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sign Legend | unlabeled | |
| Product Type | Mandatory Sign | |
| Material | PVC | |
| Height | 100mm | |
| Legend Colour | White, Blue | |
| Quantity Per Package | 10Per Pack | |
| Sign Legend Style | Unmarked | |
| Width | 100mm | |
| Standards/Approvals | ISO 7010 | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sign Legend unlabeled | ||
Product Type Mandatory Sign | ||
Material PVC | ||
Height 100mm | ||
Legend Colour White, Blue | ||
Quantity Per Package 10Per Pack | ||
Sign Legend Style Unmarked | ||
Width 100mm | ||
Standards/Approvals ISO 7010 | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mandatory sign is a robust and reliable solution designed to meet international safety standards. Featuring a striking blue and white design, this round sign is specifically crafted to grab attention and ensure compliance with ISO 7010 regulations. Ideal for both indoor and outdoor applications, it adheres securely with an adhesive backing that conforms well to uneven surfaces. The product is made from high-quality, silicone-free PVC material, ensuring it maintains its integrity in diverse environmental conditions.
Lightweight design simplifies transport and handling
Offers excellent resistance to UV light, ensuring longevity
Tested for wipe resistance to maintain clarity over time
Sustainable product fulfilling EU RoHS substance requirements
Compact packing unit of ten pieces supports bulk purchasing
Related links
- RS PRO Polyvinyl Chloride Mandatory Sign Wash and Sanitise your hands routinely Sign With English Text
- RS PRO Polyvinyl Chloride Mandatory Sign
- Wolk Polyvinyl Chloride Mandatory Sign Hand Protection Sign
- RS PRO Polyvinyl Chloride Mandatory Sign Lavez et désinfectez vos mains régulièrement Sign With French Text
- RS PRO Polyvinyl Chloride Mandatory Sign Attention - Protective Footwear Must Be Worn Sign With English Text
- RS PRO Polyvinyl Chloride Mandatory Sign Lava e disinfetta le mani regorlamente Sign With Italian Text
- RS PRO Polyvinyl Chloride Mandatory Label Safety Helmets Must Be Worn In This Area Sign With English Text
- Phoenix Contact Polyvinyl Chloride Blank Prohibition Label, English
