Subtotal (1 unit)*
PHP1,411.79
(exc. VAT)
PHP1,581.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,411.79 |
*price indicative
- RS Stock No.:
- 602-682
- Mfr. Part No.:
- 8830690
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Head | |
| Head Weight | 90g | |
| Head Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Head | ||
Head Weight 90g | ||
Head Diameter 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Polyamide spare head is an essential component designed to elevate the performance and longevity of your tools. Crafted from shatterproof and wear-resistant polyamide, this head maintains its integrity even in challenging conditions, tested to withstand temperatures as low as -20° C. With a diameter of 60 mm, it provides a reliable fit and enhances usability, ensuring that your equipment remains functional and efficient. This spare head is particularly suited for those who demand durability and resilience in their applications, making it an indispensable addition to any toolkit.
Made from shatterproof polyamide for enhanced durability
Resistant to breakage and wear, ensuring long lasting performance
Diameter of 60 mm offers a perfect fit for various applications
Hardness rating of 75 Shore D provides strength without compromising flexibility
Related links
- Gedore Club Hammer 8 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1000 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1500 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 750 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 5000 g
- Gedore Hex Spanner Head 28 mm, Chrome Finish
- Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 5 kg
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 8 kg
