CK 190 mm blade 3.5 mm blade tip Mains Socket Tester
- RS Stock No.:
- 794-831
- Mfr. Part No.:
- 440009
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP414.00
(exc. VAT)
PHP463.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP414.00 |
*price indicative
- RS Stock No.:
- 794-831
- Mfr. Part No.:
- 440009
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| VDE/1000V Approved | Yes | |
| Product Type | Mains Socket Tester | |
| Blade Length | 190mm | |
| Blade Tip Size | 3.5 mm | |
| Overall Length | 190mm | |
| Maximum Voltage | 250V ac | |
| Minimum Voltage | 125V ac | |
| Standards/Approvals | VDE 0680-6 | |
| Select all | ||
|---|---|---|
Brand CK | ||
VDE/1000V Approved Yes | ||
Product Type Mains Socket Tester | ||
Blade Length 190mm | ||
Blade Tip Size 3.5 mm | ||
Overall Length 190mm | ||
Maximum Voltage 250V ac | ||
Minimum Voltage 125V ac | ||
Standards/Approvals VDE 0680-6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Mains tester is designed for efficient and safe voltage measurement between 100V and 250V AC, ensuring reliable performance in various electrical applications.
Premium quality VDE approved for assured safety
Neon light for high visibility during use
Finger slip guard enhances user safety
Integrated pocket clip for convenient carrying
Conforms to VDE 0680-6 / DIN 57680-6 standards
Blade measures 3.5 mm, suitable for diverse tasks
Total length of 190 mm for ergonomic handling
Related links
- CK 120 mm blade 4 mm blade tip Mains Socket Tester
- CK 65 mm blade 3 mm blade tip Mains Socket Tester
- Stanley 105 mm blade 3.5 mm blade tip Mains Test Screwdriver
- RS PRO 108 mm blade 3.5 mm blade tip Mains Test Screwdriver
- RS PRO 75 mm blade 3.5 mm blade tip Mains Test Screwdriver
- Bahco 100 mm blade 3.5 mm blade tip Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 60 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator
