CK 65 mm blade 3 mm blade tip Mains Socket Tester
- RS Stock No.:
- 794-830
- Mfr. Part No.:
- 440005
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP464.71
(exc. VAT)
PHP520.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP464.71 |
*price indicative
- RS Stock No.:
- 794-830
- Mfr. Part No.:
- 440005
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Mains Socket Tester | |
| Blade Length | 65mm | |
| Blade Tip Size | 3 mm | |
| Overall Length | 140mm | |
| Maximum Voltage | 250V ac | |
| Minimum Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Mains Socket Tester | ||
Blade Length 65mm | ||
Blade Tip Size 3 mm | ||
Overall Length 140mm | ||
Maximum Voltage 250V ac | ||
Minimum Voltage 120V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Mains tester is an essential tool designed for measuring AC voltage within the 120-250 range, ensuring accurate readings and reliability in various electrical applications.
Insulated for enhanced safety and protection
Neon light indicator ensures high visibility during use
Convenient pocket clip allows for easy storage and access
Blade dimensions of 3 x 65 mm suit a range of tasks
Guaranteed for one year against material or workmanship defects
Related links
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- CK 190 mm blade 3.5 mm blade tip Mains Socket Tester
- CK 120 mm blade 4 mm blade tip Mains Socket Tester
- Stanley 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Bahco 65 mm blade 3 mm blade tip Screwdriver
- Wiha 60 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 75 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 43 mm blade 3 mm blade tip Mains Test Screwdriver
