Amphenol Industrial USA Connector Accessory Black, Panel Stainless Steel
- RS Stock No.:
- 192-0471
- Mfr. Part No.:
- HPT-CAPSD
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 pack of 100 units)*
PHP43,952.00
(exc. VAT)
PHP49,226.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP439.52 | PHP43,952.00 |
| 500 + | PHP395.568 | PHP39,556.80 |
*price indicative
- RS Stock No.:
- 192-0471
- Mfr. Part No.:
- HPT-CAPSD
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector Accessory | |
| Country | USA | |
| Connector Type | Self-Sealing Cap | |
| Orientation | Horizontal | |
| Mount Type | Panel | |
| Colour | Black | |
| Body Material | Stainless Steel | |
| Series | HPT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector Accessory | ||
Country USA | ||
Connector Type Self-Sealing Cap | ||
Orientation Horizontal | ||
Mount Type Panel | ||
Colour Black | ||
Body Material Stainless Steel | ||
Series HPT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Our HPT Series™ Power Connectors and Accessories, an extension of our highly successful HP Series™ (Blue/Grey) Power Connector line, brings significant design improvements to the marketplace! Designed to be fully plug compatible with the original and latest industry standard products and an easier-to-use, innovative, patent-pending, cable clamp lock design safety feature, the HPT Series™ is an ideal first choice, or drop in replacement, for your lighting fixture, video wall, special effects or power distribution interconnect needs. HPT Series™ Power Connectors are perfect for AC power supply where a durable, latched, twist-locking, circuit-breaking connector is required, and are rated at 20A @ 250V. HPT Series™ Power Connectors can be connected or disconnected under load. Front-end safety keying features are built into our design, eliminating the safety risks of mis-mating associated with worn out master key designs in other brands. Market Applications: Entertainment & Broadcast Lighting, LED Video Walls, Stage Power Distribution Boxes, and Powered Loud Speakers.
