RS PRO LED Machine Light, 40 W, 260V ac, IP65, 1.8 m, 869 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP24,553.16

(exc. VAT)

PHP27,499.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,553.16

*price indicative

RS Stock No.:
777-8012
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Linear Fixed

Voltage

260V ac

Power

40W

IP Rating

IP65

Length

869mm

Integral Transformer

Yes

Cable Length

1.8m

Lifespan

40000h

Plug Type

Type G - British BS1363

Width

869mm

Standards/Approvals

CE

COO (Country of Origin):
TW

RS Pro LED Machine Strip Light, 12W


From RS Pro, this fixed LED strip light is delivers effective lighting, minimizing eye strain where high concentration tasks and detailed work is taking place. They can be positioned at machines or work places to give excellent illumination exactly where it is needed.

The LED strip lights have a very robust construction, with a re-enforced lens and an aluminium body. Not only does this make them very durable but they also have excellent environmental resistance, which makes them ideal for use in harsh industrial environments, particularly where dust and particle ingress is a concern.

As well as emitting a strong, white 5000K light, the LED lamps are energy efficient and low maintenance, resulting in a cost effective solution to workplace illumination.

Features and Benefits

• 19" Long

• Emits a bright, white light at 1560 Lumens

• In built LED driver

• Reinforced Lens for high crack-resistance

• Long service life up to 40,000 hours

• IP65 Protection

• Temperature range -22° to +140°

• 12 x 1 Watt LEDs

• Aluminium body also functions as a heat sink

• Can be positioned in various lighting angles, 40°, 60° and the standard 80°

Applications

This robust and reliable LED strip lights can be used wherever strong consistent lighting is required. Rated at IP65, the work light is waterproof and suitable for almost any environment. It features have fantastic resistance to oils, liquids, coolants and chemicals, as well as impact resistant. The strip light can even stand up to high pressure water jets, which means it is suitable for industrial clean down. This LED light is ideal in applications such as;

• Semiconductors manufacturing equipment

• Clean room

• Sewing machines

• Prototyping

• Repair and Maintenance

Installation

This LED strip light is furnished with 1.8 meters of power cord and fitted with a UK plug.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy